
16-bit, 1-channel Analog-to-Digital Converter (ADC) with a 150 kSPS sampling rate. Features SPI serial interface, unipolar polarity, and operates from a single 4.75V to 5.25V supply. Housed in a compact 8-MSOP package with dimensions of 3mm x 3mm x 0.86mm. Offers 8 LSB integral nonlinearity and a nominal supply current of 450µA. RoHS compliant and lead-free.
Analog Devices LTC1864LCMS8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 450uA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 150KS/s |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1864LCMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
