
The LTC1864LCMS8#TRPBF is a 16-bit single channel analog-to-digital converter with a maximum sampling rate of 150kS/s. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 400mW. This device is packaged in an 8-pin MSOP package and is suitable for surface mount applications. The LTC1864LCMS8#TRPBF is RoHS compliant and lead free.
Sign in to ask questions about the Analog Devices LTC1864LCMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1864LCMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 150000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1864LCMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.