
The LTC1865HMS#TRPBF is a 16-bit single-channel analog-to-digital converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a SPI/serial interface and a sampling rate of 250000S/s. The device is RoHS compliant and has a maximum power dissipation of 400mW. It is available in a surface mount package, packaged on a tape and reel with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC1865HMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1865HMS#TRPBF technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1865HMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
