
16-bit, 250kS/s SAR Analog-to-Digital Converter (ADC) with a unipolar, single supply voltage range of 4.75V to 5.25V. Features SPI serial interface, 8LSB Integral Nonlinearity (INL), 2LSB Differential Nonlinearity (DNL), and 87dB Signal-to-Noise Ratio (SNR). Packaged in a 10-pin MSOP for surface mounting, this general-purpose converter operates from -40°C to 85°C with a nominal supply current of 850µA.
Sign in to ask questions about the Analog Devices LTC1865IMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1865IMS#PBF technical specifications.
| Package/Case | MSOP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 2LSB |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 850uA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 87dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1865IMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
