
The LTC1865IMS#TRPBF is a 16-bit single-channel analog-to-digital converter with a sampling rate of 250kS/s. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free MSOP package. This device is suitable for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC1865IMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1865IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1865IMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
