
16-bit, 2-channel SAR Analog-to-Digital Converter (ADC) with a 150kSPS sampling rate. Features SPI serial interface, unipolar polarity, and a single supply voltage range of 2.7V to 3.6V. Integral nonlinearity is 6LSB. Packaged in a 10-pin MSOP for surface mount applications. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1865LACMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1865LACMS#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 150KS/s |
| Supply Current | 450uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1865LACMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
