The LTC1865LACMS#TR is a 16-bit single-channel analog-to-digital converter with a sampling rate of 150kS/s. It operates over a temperature range of 0°C to 70°C and is supplied with a single power source. The device is available in a surface mount package and is not RoHS compliant. The LTC1865LACMS#TR is suitable for applications requiring high-resolution analog-to-digital conversion.
Analog Devices LTC1865LACMS#TR technical specifications.
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 150000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.