The LTC1865LACMS#TRPBF is a 16-bit analog-to-digital converter with a sampling rate of 150kS/s. It operates over a temperature range of 0°C to 70°C and is available in a lead-free MSOP package. The device is suitable for surface mount applications and is compliant with RoHS regulations.
Analog Devices LTC1865LACMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 150000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.