
16-bit, 2-channel Analog-to-Digital Converter (ADC) featuring a 150 kS/s sampling rate. This integrated circuit offers a unipolar, single supply operation with a voltage range of 2.7V to 3.6V, typically operating at 3V. It boasts an integral nonlinearity of 6 LSB and utilizes an SPI serial interface for communication. Packaged in a 10-MSOP surface-mount configuration, this RoHS compliant component has a maximum power dissipation of 400mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1865LAIMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1865LAIMS#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 450uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 150KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1865LAIMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
