
The LTC1865LCS8 is a 16-bit analog-to-digital converter with a sampling rate of 150kS/s. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 400mW. The device is available in a surface-mount SOIC-8 package and is not RoHS compliant. It is designed for use with a single supply type and has a package quantity of 100 units per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC1865LCS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1865LCS8 technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 150000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1865LCS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
