
The LTC1865LCS8#PBF is a 16-bit single-channel analog-to-digital converter with a sampling rate of 150kS/s. It features a SPI interface and operates over a temperature range of -40°C to 70°C. The device is packaged in a SOIC package and is lead-free. It is compliant with RoHS regulations and is available in a rail/tube packaging with 100 units per package.
Sign in to ask questions about the Analog Devices LTC1865LCS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1865LCS8#PBF technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 150000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1865LCS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
