
16-bit, single-channel SAR analog-to-digital converter (ADC) with a 150 kSPS sampling rate. Features SPI serial interface and unipolar operation. Operates from a single 4.75V to 5.25V supply with a nominal supply current of 450µA. Housed in a 10-pin MSOP package for surface mounting. Integral nonlinearity is 8 LSB, with a maximum power dissipation of 400mW. RoHS compliant and lead-free.
Analog Devices LTC1865LIMS#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 450uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 150KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1865LIMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
