
The LTC1867ACGN is a 16-bit analog-to-digital converter with a sampling rate of 200kS/s and an operating supply voltage of 5V. It is packaged in a surface mount SSOP-16 package and is suitable for use in temperatures from 0°C to 70°C. The device is not RoHS compliant and contains lead. It is a single-supply device with a maximum power dissipation of 9mW.
Analog Devices LTC1867ACGN technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 9mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 9mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.