
Octal channel, single Analog-to-Digital Converter (ADC) with 16-bit resolution and a sampling rate of 200 kS/s. Features bipolar and unipolar polarity, SPI serial interface, and operates from a 4.75V to 5.25V single supply. Integral nonlinearity is 2.5 LSB, with a maximum power dissipation of 9mW. Packaged in a 16-pin SSOP for surface mounting.
Sign in to ask questions about the Analog Devices LTC1867ACGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1867ACGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.501mm |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 9mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 9mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Supply Current | 1.3mA |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1867ACGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
