
Octal channel, 16-bit SAR Analog-to-Digital Converter (ADC) with a 200 kSPS sampling rate. Features 16-bit resolution, 89dB Signal-to-Noise Ratio (SNR), and 4LSB Integral Nonlinearity (INL). Operates from a 4.75V to 5.25V supply voltage, with a typical supply current of 1.3mA and a maximum power dissipation of 9mW. Supports SPI and serial interfaces, with bipolar and unipolar polarity options. Packaged in a 16-pin SSOP for surface mounting.
Sign in to ask questions about the Analog Devices LTC1867CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1867CGN#PBF technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 3LSB |
| Full Scale Error | 96LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 9mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 9mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Supply Current | 1.3mA |
| Supply Type | Single, Analog, Digital |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1867CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
