
16-bit, 8-channel SAR Analog-to-Digital Converter (ADC) with a 200 kSPS sampling rate. Features SPI serial interface and bipolar/unipolar polarity. Operates from a single 5V supply with a 2.5V reference voltage. Housed in a 16-pin SSOP package, this surface-mount component offers 4 LSB integral nonlinearity and a maximum power dissipation of 9mW. Suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Analog Devices LTC1867IGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.501mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 9mW |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Supply Current | 1.3mA |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1867IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
