
16-bit, octal-channel, successive approximation analog-to-digital converter (ADC) with a sampling rate of 175 kS/s. Features SPI serial interface, 16-pin SSOP package, and operates from a single 2.7V to 3.6V supply. Integral nonlinearity is 3 LSB, with a maximum power dissipation of 2.7mW. Suitable for bipolar and unipolar applications, this surface-mount component is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1867LACGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1867LACGN#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 2.7mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 175KS/s |
| Supply Current | 750mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1867LACGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
