
The LTC1867LACGN#TRPBF is a 16-bit analog-to-digital converter with a sampling rate of 175kS/s. It operates from a single 3.3V supply and is available in a surface mount SSOP package. The device is RoHS compliant and has a maximum power dissipation of 2.7mW. It is suitable for use in applications where high resolution and fast conversion times are required.
Analog Devices LTC1867LACGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 2.7mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 175000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.