The LTC1867LAIGN is a 16-bit analog-to-digital converter with a sampling rate of 175 kilosamples per second. It operates over a supply voltage range of 2.7 to 3.6 volts and has a power dissipation of 2.7 milliwatts. The device is packaged in a 0.150 inch plastic TSSOP-16 package and is suitable for surface mount applications. The LTC1867LAIGN is a bipolar, unipolar ADC with an integral nonlinearity of 3 least significant bits. It is not RoHS compliant and has an operating temperature range of -40 to 85 degrees Celsius.
Analog Devices LTC1867LAIGN technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 3LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 2.7mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 175KS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.