
Octal channel, 16-bit Analog-to-Digital Converter (ADC) with a 175kSPS sampling rate. Features SPI serial interface, bipolar/unipolar polarity, and a single supply voltage range of 2.7V to 3.6V. Integral nonlinearity is 4LSB. Packaged in a 16-pin SSOP for surface mounting, with dimensions of 4.98mm (L) x 3.988mm (W) x 1.501mm (H). Operates from -40°C to 85°C with a maximum power dissipation of 2.7mW.
Sign in to ask questions about the Analog Devices LTC1867LIGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1867LIGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.501mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 750uA |
| Number of A/D Converters | 8 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 2.7mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 175KS/s |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1867LIGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
