
LTC1871 - Wide Input Range, No RSENSE Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LTC1871EMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1871EMS technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 97% |
| Fall Time | 8ns |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 5.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1871EMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
