
The LTC1871EMS-7 is a 36V 1MHz flyback DC/DC controller with a duty cycle of 97%. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free MSOP package. The device is not RoHS compliant and is not radiation hardened. It is available in a package quantity of 50 and is packaged in a rail/tube format.
Sign in to ask questions about the Analog Devices LTC1871EMS-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1871EMS-7 technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 97% |
| Fall Time | 8ns |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1871EMS-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
