
The LTC1871EMS-7#TRPBF is a 1-channel flyback DC/DC controller from Analog Devices. It operates at a maximum supply voltage of 36V and has a maximum operating temperature range of -40°C to 85°C. The device is packaged in a lead-free MSOP package and is RoHS compliant. It can handle a maximum frequency of 1MHz and has a duty cycle of 97%. The LTC1871EMS-7#TRPBF is suitable for use in applications where high efficiency and reliability are required.
Analog Devices LTC1871EMS-7#TRPBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 97% |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1871EMS-7#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
