
DC/DC controller IC featuring adjustable output voltage up to 7V and 50mA output current. Operates with a supply voltage range of 2.5V to 36V, supporting boost, flyback, and SEPIC topologies. Achieves a maximum duty cycle of 92% with a fast 8ns fall time and a maximum operating frequency of 1MHz. Housed in a compact 3mm x 3mm MSOP package, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1871EMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1871EMS#PBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 97% |
| Fall Time | 8ns |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 92% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1871EMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
