
The LTC1871EMS#TR is a flyback DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 36V and a maximum output current of 50mA. The device is packaged in MSOP and is available in quantities of 2500 per reel. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1871EMS#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1871EMS#TR technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 97% |
| Fall Time | 8ns |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 5.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1871EMS#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
