
Switching Controller, Current-mode, 0.05A, 1000kHz Switching Freq-Max, PDSO10
Sign in to ask questions about the Analog Devices LTC1871HMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1871HMS technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 97% |
| Fall Time | 8ns |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1871HMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
