
DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz Automotive 10-Pin MSOP Tube
Sign in to ask questions about the Analog Devices LTC1871HMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1871HMS#PBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 97% |
| Fall Time | 8ns |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 97% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1871HMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
