
The LTC1871IMS-1#TRPBF is a flyback controller from Analog Devices, operating over a temperature range of -40°C to 125°C. It features a maximum supply voltage of 7V and a maximum output current of 50A. The device is packaged in a MSOP package and is available in quantities of 2500. The LTC1871IMS-1#TRPBF is RoHS compliant and suitable for use in applications with a duty cycle of up to 97%. It can handle a maximum frequency of 1MHz and has a fall time of 8ns.
Sign in to ask questions about the Analog Devices LTC1871IMS-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1871IMS-1#TRPBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 97% |
| Fall Time | 8ns |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Number of Outputs | 1 |
| Output Current | 50A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1871IMS-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
