
The LTC1871IMS-7 is a 36V flyback DC/DC controller with a single output. It operates within a maximum supply voltage of 36V and features a duty cycle of 97%. The device has a fall time of 8ns and is available in an MSOP package. The LTC1871IMS-7 is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1871IMS-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1871IMS-7 technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 97% |
| Fall Time | 8ns |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1871IMS-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
