
Single-output DC/DC controller for flyback and step-up topologies, operating up to 1MHz with a 97% maximum duty cycle. Features a 6V to 36V input voltage range and a 36V output voltage. Packaged in a 10-pin MSOP with dimensions of 3mm x 3mm x 0.86mm. Suitable for automotive applications, with a wide operating temperature range of -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1871IMS-7#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1871IMS-7#PBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 97% |
| Fall Time | 8ns |
| Height | 0.86mm |
| Length | 3mm |
| Max Duty Cycle | 97% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1871IMS-7#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
