
LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller
Analog Devices LTC1871IMS-7#TRPBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 98.5% |
| Fall Time | 8ns |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.
