
The LTC1871IMS#PBF is a single output DC/DC controller with adjustable output voltage. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 36V. The device is available in a lead-free MSOP package and is RoHS compliant. It features a maximum frequency of 1MHz and a maximum duty cycle of 97%. The LTC1871IMS#PBF is suitable for use in boost, flyback, and SEPIC topologies.
Sign in to ask questions about the Analog Devices LTC1871IMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1871IMS#PBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 97% |
| Fall Time | 8ns |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 97% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1871IMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
