
Flyback DC/DC controller IC featuring a 1MHz maximum switching frequency and 97% maximum duty cycle. Operates from -40°C to 125°C with a maximum supply voltage of 36V. This single-output power management IC is housed in an MSOP package, offering an 8ns fall time. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC1871IMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1871IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 97% |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1871IMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
