The LTC1909-8EG is a DC/DC controller from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum frequency of 200kHz and a duty cycle of 90%. The device is packaged in a SSOP-16 package and is available in a rail/Tube packaging with 47 units per package. The LTC1909-8EG is not RoHS compliant due to containing lead.
Analog Devices LTC1909-8EG technical specifications.
| Package/Case | G |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.