The LTC1909-8EG#TR is a DC/DC controller with a single output, operating at frequencies up to 200kHz. It is designed to function within a temperature range of -40°C to 85°C. The device is packaged in a G package, available in quantities of 2000 per reel. Note that this product contains lead and is not RoHS compliant.
Analog Devices LTC1909-8EG#TR technical specifications.
| Package/Case | G |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.