
The LTC1921IMS8#PBF is a dual 2-channel low power comparator from Analog Devices. It operates over a temperature range of -40°C to 85°C and consumes an operating supply current of 160uA. The comparator is available in a lead-free MSOP package, which measures 3mm in length and 0.86mm in height. The LTC1921IMS8#PBF is RoHS compliant and available in packaging quantities of 50 units.
Sign in to ask questions about the Analog Devices LTC1921IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1921IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 160uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1921IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
