
The LTC1921IS8#PBF is a dual channel ultra-low power logic IC from Analog Devices, operating over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 11V and a minimum supply voltage of 2V. The device is packaged in a 5mm S-package and is available in quantities of 100. The LTC1921IS8#PBF is lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1921IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1921IS8#PBF technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Operating Supply Current | 160uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1921IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
