
The LTC1921IS8#TRPBF is a dual channel logic IC with a maximum supply voltage of 11V and a minimum supply voltage of 2V. It operates within a temperature range of -40°C to 85°C and has a low operating supply current of 160uA. The device is packaged in a surface mount S package and is available in quantities of 2500 per reel. The LTC1921IS8#TRPBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC1921IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1921IS8#TRPBF technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Operating Supply Current | 160uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1921IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
