
The LTC1922EG-1#PBF is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of up to 1MHz and has a maximum supply voltage of 9.5V and a minimum supply voltage of 6.5V. The device is lead-free and RoHS compliant. It is packaged in a G package and is available in quantities of 66. The LTC1922EG-1#PBF is suitable for use in applications with a duty cycle of up to 99%.
Sign in to ask questions about the Analog Devices LTC1922EG-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1922EG-1#PBF technical specifications.
| Package/Case | G |
| Duty Cycle | 99% |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 6.5V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 5.5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1922EG-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
