The LTC1922EG-1#TR DC/DC controller features a single output with a maximum operating temperature of 85°C and a maximum frequency of 1MHz. It is packaged in a G package and is suitable for applications with a duty cycle of up to 99%. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging format with 1800 units per package.
Analog Devices LTC1922EG-1#TR technical specifications.
| Package/Case | G |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.