
IC REG CTRLR FULL-BRIDGE 20SSOP
Sign in to ask questions about the Analog Devices LTC1922EG-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1922EG-1#TRPBF technical specifications.
| Package/Case | G |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Number of Outputs | 1 |
| Output Current | 100A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1922EG-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
