
LTC1928-5 - Doubler Charge Pump with Low Noise Linear Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LTC1928ES6-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1928ES6-5 technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Operating Supply Current | 190uA |
| Output Current | 30mA |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1928ES6-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
