
LTC1955 - Dual Smart Card Interface with Serial Control; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1955EUH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1955EUH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
