
3.3V/5V Smart Card Interface IC, Serial 4-WIRE interface, housed in a 32-Pin QFN EP package for surface mount applications. Features a wide operating voltage range from 2.7V to 6V and operates across an industrial temperature range of -40°C to 85°C. This RoHS compliant component offers a 5mm length and is supplied in a tube of 73 units.
Sign in to ask questions about the Analog Devices LTC1955EUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1955EUH#PBF technical specifications.
| Package/Case | QFN EP |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1955EUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
