
The LTC1957-2EMS#PBF is a surface mount RF IC designed for operation at frequencies up to 850MHz. It is packaged in the MSOP package and is suitable for use in environments with temperatures ranging from 0°C to 70°C. The device can operate from a supply voltage as low as 2.7V and as high as 6V. The LTC1957-2EMS#PBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC1957-2EMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1957-2EMS#PBF technical specifications.
| Package/Case | MSOP |
| Frequency | 850MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1957-2EMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
