
The LTC1957-2EMS#TR is an RF IC with a maximum operating frequency of 850MHz. It is packaged in MSOP and has a nominal supply current of 1.1mA. The IC operates within a temperature range of 0°C to 70°C and can be supplied with a voltage between 2.7V and 6V. The LTC1957-2EMS#TR is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC1957-2EMS#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1957-2EMS#TR technical specifications.
| Package/Case | MSOP |
| Frequency | 850MHz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1957-2EMS#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
