
IC BATT CHRGR/SELECTR DL 38-QFN
Analog Devices LTC1960CUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1960CUHF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
