
LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
Sign in to ask questions about the Analog Devices LTC1966CMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1966CMS8 technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | -5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 155uA |
| Operating Supply Current | 155uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1966CMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
