
High-precision RMS to DC converter with 0.3% accuracy, operating from 2.7V to 5.5V. Features a 6kHz bandwidth and a compact 3mm x 3mm x 0.86mm MSOP package for surface mounting. This single-channel converter offers a nominal supply current of 155uA, a maximum output current of 10mA, and a maximum output voltage of 5.5V. Suitable for applications within a 0°C to 70°C temperature range, this RoHS compliant component is delivered in a tube of 50 units.
Analog Devices LTC1966CMS8#PBF technical specifications.
| Accuracy | 0.3% |
| Bandwidth | 6kHz |
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 155uA |
| Number of Converters | 1 |
| Operating Supply Current | 155uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1966CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
