
High-precision RMS to DC converter with 0.3% accuracy and an 800kHz bandwidth. Features a 2.7V to 5.5V input voltage range and operates from a nominal supply current of 155uA. This surface mount component is housed in an 8-pin MSOP package, measuring 3mm x 3mm x 0.86mm. Suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1966IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1966IMS8#PBF technical specifications.
| Accuracy | 0.3% |
| Bandwidth | 800kHz |
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 155uA |
| Operating Supply Current | 155uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1966IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
